
M2128-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M2128-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2128-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 49MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.929" (49.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.929" (49.00mm) | |
Length - Overall | 2.117" (53.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,73600 € | 18,68 € |
| 10 | 3,51300 € | 35,13 € |
| 25 | 3,25240 € | 81,31 € |
| 50 | 3,07980 € | 153,99 € |
| 100 | 2,92520 € | 292,52 € |
| 250 | 2,74548 € | 686,37 € |
| 500 | 2,62592 € | 1.312,96 € |
| 1.000 | 2,51874 € | 2.518,74 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

