
M2124-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M2124-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2124-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 37MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.457" (37.00mm) | |
Length - Overall | 1.644" (41.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,70400 € | 8,52 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,46920 € | 36,73 € |
| 50 | 1,38580 € | 69,29 € |
| 100 | 1,31110 € | 131,11 € |
| 250 | 1,22432 € | 306,08 € |
| 500 | 1,16662 € | 583,31 € |
| 1.000 | 1,11493 € | 1.114,93 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

