
M2123-2545-S-28 | |
|---|---|
DigiKey Part Number | 1772-M2123-2545-S-28-ND |
Manufacturer | |
Manufacturer Product Number | M2123-2545-S-28 |
Description | HEX STANDOFF M2.5X0.45 STL 34MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 1.339" (34.00mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 1.495" (37.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65000 € | 8,25 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,42200 € | 35,55 € |
| 50 | 1,34100 € | 67,05 € |
| 100 | 1,26860 € | 126,86 € |
| 250 | 1,18444 € | 296,11 € |
| 500 | 1,12854 € | 564,27 € |
| 1.000 | 1,07844 € | 1.078,44 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

