
M2122-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2519-ND |
Manufacturer | |
Manufacturer Product Number | M2122-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 31MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.408" (35.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,61400 € | 18,07 € |
| 10 | 3,39600 € | 33,96 € |
| 25 | 3,14360 € | 78,59 € |
| 50 | 2,97620 € | 148,81 € |
| 100 | 2,82660 € | 282,66 € |
| 250 | 2,65232 € | 663,08 € |
| 500 | 2,53642 € | 1.268,21 € |
| 1.000 | 2,43251 € | 2.432,51 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

