
M2121-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4190-ND |
Manufacturer | |
Manufacturer Product Number | M2121-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 28MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 1.102" (28.00mm) |
Part Status Active | Length - Overall 1.290" (32.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,83544 € | 323,24 € |
| Unit Price without VAT: | 2,83544 € |
|---|---|
| Unit Price with VAT: | 3,37417 € |

