
M2117-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3340-ND |
Manufacturer | |
Manufacturer Product Number | M2117-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.054" (26.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 5 | 3,26600 € | 16,33 € |
| 10 | 3,06700 € | 30,67 € |
| 25 | 2,83720 € | 70,93 € |
| 50 | 2,68500 € | 134,25 € |
| 100 | 2,54880 € | 254,88 € |
| 250 | 2,39036 € | 597,59 € |
| 500 | 2,28496 € | 1.142,48 € |
| 1.000 | 2,19047 € | 2.190,47 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

