
M2117-2545-AL | |
|---|---|
DigiKey Part Number | 1772-3584-ND |
Manufacturer | |
Manufacturer Product Number | M2117-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.022" (25.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,82600 € | 4,13 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,62490 € | 62,49 € |
| 250 | 0,58072 € | 145,18 € |
| 500 | 0,55138 € | 275,69 € |
| 1.000 | 0,52511 € | 525,11 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

