
M2116-2545-AL | |
|---|---|
DigiKey Part Number | 1772-M2116-2545-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2116-2545-AL |
Description | HEX STNFF M2.5X0.45 ALUM 15.08MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.983" (24.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,97320 € | 24,33 € |
| 50 | 0,91600 € | 45,80 € |
| 100 | 0,86520 € | 86,52 € |
| 250 | 0,80600 € | 201,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

