
M2115-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M2115-3005-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M2115-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.975" (24.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,42800 € | 17,14 € |
| 10 | 3,22100 € | 32,21 € |
| 25 | 2,98120 € | 74,53 € |
| 50 | 2,82140 € | 141,07 € |
| 100 | 2,67880 € | 267,88 € |
| 250 | 2,51284 € | 628,21 € |
| 500 | 2,40246 € | 1.201,23 € |
| 1.000 | 2,30349 € | 2.303,49 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

