
M2115-3005-N | |
|---|---|
DigiKey Part Number | 1772-1686-ND |
Manufacturer | |
Manufacturer Product Number | M2115-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2115-3005-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.975" (24.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,53200 € | 12,66 € |
| 10 | 2,37400 € | 23,74 € |
| 25 | 2,19200 € | 54,80 € |
| 50 | 2,07180 € | 103,59 € |
| 100 | 1,96410 € | 196,41 € |
| 250 | 1,83900 € | 459,75 € |
| 500 | 1,75578 € | 877,89 € |
| 1.000 | 1,68120 € | 1.681,20 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

