



M2115-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1818-ND |
Manufacturer | |
Manufacturer Product Number | M2115-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2115-2545-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.944" (23.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,28600 € | 6,43 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,10480 € | 27,62 € |
| 50 | 1,04060 € | 52,03 € |
| 100 | 0,98320 € | 98,32 € |
| 250 | 0,91648 € | 229,12 € |
| 500 | 0,87216 € | 436,08 € |
| 1.000 | 0,83244 € | 832,44 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

