



M2114-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1618-ND |
Manufacturer | |
Manufacturer Product Number | M2114-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2114-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.935" (23.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 1,03160 € | 51,58 € |
| 100 | 0,97450 € | 97,45 € |
| 250 | 0,90824 € | 227,06 € |
| 500 | 0,86422 € | 432,11 € |
| 1.000 | 0,82478 € | 824,78 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

