
M2114-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3365-ND |
Manufacturer | |
Manufacturer Product Number | M2114-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.748" (19.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.748" (19.00mm) |
Part Status Active | Length - Overall 0.935" (23.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 5 | 3,20000 € | 16,00 € |
| 10 | 3,00600 € | 30,06 € |
| 25 | 2,78080 € | 69,52 € |
| 50 | 2,63120 € | 131,56 € |
| 100 | 2,49760 € | 249,76 € |
| 250 | 2,34204 € | 585,51 € |
| 500 | 2,23856 € | 1.119,28 € |
| 1.000 | 2,14579 € | 2.145,79 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

