



M2113-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1136-ND |
Manufacturer | |
Manufacturer Product Number | M2113-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 18MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2113-3005-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.709" (18.00mm) |
Part Status Active | Length - Overall 0.896" (22.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,22800 € | 6,14 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,05560 € | 26,39 € |
| 50 | 0,99420 € | 49,71 € |
| 100 | 0,93920 € | 93,92 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

