
M2113-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2759-ND |
Manufacturer | |
Manufacturer Product Number | M2113-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 18MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.896" (22.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,64140 € | 32,07 € |
| 100 | 0,60460 € | 60,46 € |
| 250 | 0,56168 € | 140,42 € |
| 500 | 0,53322 € | 266,61 € |
| 1.000 | 0,50773 € | 507,73 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

