



M2111-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1769-ND |
Manufacturer | |
Manufacturer Product Number | M2111-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2111-3005-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.817" (20.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,20400 € | 6,02 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,03360 € | 25,84 € |
| 50 | 0,97320 € | 48,66 € |
| 100 | 0,91910 € | 91,91 € |
| 250 | 0,85636 € | 214,09 € |
| 500 | 0,81466 € | 407,33 € |
| 1.000 | 0,77734 € | 777,34 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

