
M2111-3005-AL-24 | |
|---|---|
DigiKey Part Number | 1772-M2111-3005-AL-24-ND |
Manufacturer | |
Manufacturer Product Number | M2111-3005-AL-24 |
Description | HEX STANDOFF M3X0.5 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.630" (16.00mm) Black |
Datasheet | Datasheet |
Category | Diameter - Outside 0.177" (4.50mm) |
Mfr | Between Board Height 0.630" (16.00mm) |
Packaging Bulk | Length - Overall 0.817" (20.76mm) |
Part Status Active | Material |
Type | Plating Anodized |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49800 € | 12,49 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,16400 € | 54,10 € |
| 50 | 2,04500 € | 102,25 € |
| 100 | 1,93870 € | 193,87 € |
| 250 | 1,81508 € | 453,77 € |
| 500 | 1,73284 € | 866,42 € |
| 1.000 | 1,65914 € | 1.659,14 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

