



M2110-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1767-ND |
Manufacturer | |
Manufacturer Product Number | M2110-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2110-3005-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.778" (19.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53000 € | 2,65 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,45040 € | 11,26 € |
| 50 | 0,42220 € | 21,11 € |
| 100 | 0,39720 € | 39,72 € |
| 250 | 0,36800 € | 92,00 € |
| 500 | 0,34862 € | 174,31 € |
| 1.000 | 0,33132 € | 331,32 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

