



M2110-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1826-ND |
Manufacturer | |
Manufacturer Product Number | M2110-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2110-2545-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.747" (18.98mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24285 | Keystone Electronics | 1.814 | 36-24285-ND | 2,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,80400 € | 9,02 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,55560 € | 38,89 € |
| 50 | 1,46780 € | 73,39 € |
| 100 | 1,38910 € | 138,91 € |
| 250 | 1,29772 € | 324,43 € |
| 500 | 1,23700 € | 618,50 € |
| 1.000 | 1,18258 € | 1.182,58 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


