



M2110-2545-AL | |
|---|---|
DigiKey Part Number | 1772-2038-ND |
Manufacturer | |
Manufacturer Product Number | M2110-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2110-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.747" (18.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40040 € | 40,04 € |
| 250 | 0,37100 € | 92,75 € |
| 500 | 0,35148 € | 175,74 € |
| 1.000 | 0,33404 € | 334,04 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


