
M2109-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2441-ND |
Manufacturer | |
Manufacturer Product Number | M2109-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.739" (18.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,02600 € | 10,13 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,65180 € | 82,59 € |
| 100 | 1,56410 € | 156,41 € |
| 250 | 1,46228 € | 365,57 € |
| 500 | 1,39454 € | 697,27 € |
| 1.000 | 1,33384 € | 1.333,84 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

