Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.551" (14.00mm)
M2109-2545-SS
M2109-2545-SS

M2109-2545-SS

DigiKey Part Number
1772-1374-ND
Manufacturer
Manufacturer Product Number
M2109-2545-SS
Description
HEX STANDOFF M2.5X0.45 SS 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.551" (14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2109-2545-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.707" (17.96mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.923
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
51,17200 €5,86 €
101,09600 €10,96 €
251,00640 €25,16 €
500,94700 €47,35 €
1000,89430 €89,43 €
2500,83304 €208,26 €
5000,79232 €396,16 €
1.0000,75586 €755,86 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €