Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2108-3005-B

DigiKey Part Number
1772-M2108-3005-B-ND
Manufacturer
Manufacturer Product Number
M2108-3005-B
Description
HEX STANDOFF M3X0.5 BRASS 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.512" (13.00mm)
Length - Overall
0.699" (17.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
51,86200 €9,31 €
101,74400 €17,44 €
251,60680 €40,17 €
501,51640 €75,82 €
1001,43530 €143,53 €
2501,34124 €335,31 €
5001,27864 €639,32 €
1.0001,22258 €1.222,58 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €