



M2108-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1426-ND |
Manufacturer | |
Manufacturer Product Number | M2108-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2108-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.668" (16.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,61600 € | 13,08 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,26680 € | 56,67 € |
| 50 | 2,14280 € | 107,14 € |
| 100 | 2,03160 € | 203,16 € |
| 250 | 1,90248 € | 475,62 € |
| 500 | 1,81656 € | 908,28 € |
| 1.000 | 1,73957 € | 1.739,57 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

