
M2107-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2014-ND |
Manufacturer | |
Manufacturer Product Number | M2107-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2107-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,97200 € | 24,30 € |
| 50 | 0,91500 € | 45,75 € |
| 100 | 0,86390 € | 86,39 € |
| 250 | 0,80452 € | 201,13 € |
| 500 | 0,76508 € | 382,54 € |
| 1.000 | 0,72975 € | 729,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

