
M2107-2545-S-28 | |
|---|---|
DigiKey Part Number | 1772-4183-ND |
Manufacturer | |
Manufacturer Product Number | M2107-2545-S-28 |
Description | HEX STANDOFF M2.5X0.45 STL 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.472" (12.00mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.629" (15.97mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Yellow | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99200 € | 4,96 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,84920 € | 21,23 € |
| 50 | 0,79880 € | 39,94 € |
| 100 | 0,75360 € | 75,36 € |
| 250 | 0,70124 € | 175,31 € |
| 500 | 0,66642 € | 333,21 € |
| 1.000 | 0,63523 € | 635,23 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

