Hex Standoff Threaded M3x0.5 Stainless Steel 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2106-3005-SS-20

DigiKey Part Number
1772-3210-ND
Manufacturer
Manufacturer Product Number
M2106-3005-SS-20
Description
HEX STANDOFF M3X0.5 SS 11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.433" (11.00mm)
Length - Overall
0.620" (15.76mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
51,87600 €9,38 €
101,75800 €17,58 €
251,62000 €40,50 €
501,52840 €76,42 €
1001,44690 €144,69 €
2501,35208 €338,02 €
5001,28904 €644,52 €
1.0001,23256 €1.232,56 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €