



M2106-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1957-ND |
Manufacturer | |
Manufacturer Product Number | M2106-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2106-3005-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.433" (11.00mm) |
Part Status Active | Length - Overall 0.620" (15.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,43400 € | 10,85 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,38270 € | 38,27 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,33580 € | 167,90 € |
| 1.000 | 0,31906 € | 319,06 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

