



M2104-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1353-ND |
Manufacturer | |
Manufacturer Product Number | M2104-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2104-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.542" (13.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,56200 € | 7,81 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,34480 € | 33,62 € |
| 50 | 1,26760 € | 63,38 € |
| 100 | 1,19870 € | 119,87 € |
| 250 | 1,11880 € | 279,70 € |
| 500 | 1,06560 € | 532,80 € |
| 1.000 | 1,01796 € | 1.017,96 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

