
M2103-3005-B | |
|---|---|
DigiKey Part Number | 1772-4176-ND |
Manufacturer | |
Manufacturer Product Number | M2103-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.502" (12.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,66960 € | 33,48 € |
| 100 | 0,63120 € | 63,12 € |
| 250 | 0,58660 € | 146,65 € |
| 500 | 0,55696 € | 278,48 € |
| 1.000 | 0,53046 € | 530,46 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

