
M2103-2545-N | |
|---|---|
DigiKey Part Number | 1772-2209-ND |
Manufacturer | |
Manufacturer Product Number | M2103-2545-N |
Description | HEX STANDOFF M2.5X0.45 NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.471" (11.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 5 | 3,26800 € | 16,34 € |
| 10 | 3,06900 € | 30,69 € |
| 25 | 2,83920 € | 70,98 € |
| 50 | 2,68660 € | 134,33 € |
| 100 | 2,55020 € | 255,02 € |
| 250 | 2,39168 € | 597,92 € |
| 500 | 2,28622 € | 1.143,11 € |
| 1.000 | 2,19167 € | 2.191,67 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

