
M2102-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2614-ND |
Manufacturer | |
Manufacturer Product Number | M2102-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.463" (11.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,71600 € | 8,58 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,47840 € | 36,96 € |
| 50 | 1,39460 € | 69,73 € |
| 100 | 1,31960 € | 131,96 € |
| 250 | 1,23232 € | 308,08 € |
| 500 | 1,17436 € | 587,18 € |
| 1.000 | 1,12242 € | 1.122,42 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

