
M2101-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1870-ND |
Manufacturer | |
Manufacturer Product Number | M2101-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2101-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.424" (10.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,99000 € | 4,95 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,84720 € | 21,18 € |
| 50 | 0,79680 € | 39,84 € |
| 100 | 0,75190 € | 75,19 € |
| 250 | 0,69964 € | 174,91 € |
| 500 | 0,66492 € | 332,46 € |
| 1.000 | 0,63385 € | 633,85 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



