
M1577-B-4007-B | |
|---|---|
DigiKey Part Number | 1772-M1577-B-4007-B-ND |
Manufacturer | |
Manufacturer Product Number | M1577-B-4007-B |
Description | ROUND STANDOFF M4X0.7 BRASS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4x0.7 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,02400 € | 10,12 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,74880 € | 43,72 € |
| 50 | 1,65080 € | 82,54 € |
| 100 | 1,56340 € | 156,34 € |
| 250 | 1,46164 € | 365,41 € |
| 500 | 1,39402 € | 697,01 € |
| 1.000 | 1,33342 € | 1.333,42 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

