
M1539-B-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M1539-B-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1539-B-3005-AL |
Description | ROUND STANDOFF M3X0.5 ALUM 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.276" (7.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.382" (9.70mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,25600 € | 6,28 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,07840 € | 26,96 € |
| 50 | 1,01560 € | 50,78 € |
| 100 | 0,95940 € | 95,94 € |
| 250 | 0,89416 € | 223,54 € |
| 500 | 0,85078 € | 425,39 € |
| 1.000 | 0,81196 € | 811,96 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

