
M1513-B-2545-B | |
|---|---|
DigiKey Part Number | 1772-4164-ND |
Manufacturer | |
Manufacturer Product Number | M1513-B-2545-B |
Description | RND STNDFF M2.5X0.45 BRASS 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Packaging Bulk | Diameter - Outside 0.177" (4.50mm) |
Part Status Active | Between Board Height 0.630" (16.00mm) |
Type | Length - Overall 0.736" (18.70mm) |
Threaded/Unthreaded Threaded | Material |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 2,05229 € | 170,34 € |
| Unit Price without VAT: | 2,05229 € |
|---|---|
| Unit Price with VAT: | 2,44223 € |

