
M1510-B-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M1510-B-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1510-B-3005-SS |
Description | ROUND STANDOFF M3X0.5 SS 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Stainless Steel 0.512" (13.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.512" (13.00mm) |
Part Status Active | Length - Overall 0.618" (15.70mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 2,64125 € | 169,04 € |
| Unit Price without VAT: | 2,64125 € |
|---|---|
| Unit Price with VAT: | 3,14309 € |

