
M1505-B-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M1505-B-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1505-B-3005-SS |
Description | ROUND STANDOFF M3X0.5 SS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.421" (10.70mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,18680 € | 29,67 € |
| 50 | 1,11820 € | 55,91 € |
| 100 | 1,05730 € | 105,73 € |
| 250 | 0,98640 € | 246,60 € |
| 500 | 0,93926 € | 469,63 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

