
M1505-B-2545-SS | |
|---|---|
DigiKey Part Number | 1772-4162-ND |
Manufacturer | |
Manufacturer Product Number | M1505-B-2545-SS |
Description | ROUND STANDOFF M2.5X0.45 SS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.421" (10.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,56800 € | 12,84 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,22440 € | 55,61 € |
| 50 | 2,10220 € | 105,11 € |
| 100 | 1,99310 € | 199,31 € |
| 250 | 1,86620 € | 466,55 € |
| 500 | 1,78176 € | 890,88 € |
| 1.000 | 1,70610 € | 1.706,10 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

