
M1502-B-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1377-ND |
Manufacturer | |
Manufacturer Product Number | M1502-B-2545-SS |
Description | ROUND STANDOFF M2.5X0.45 SS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1502-B-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 5 | 1,94600 € | 9,73 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,68040 € | 42,01 € |
| 50 | 1,58600 € | 79,30 € |
| 100 | 1,50160 € | 150,16 € |
| 250 | 1,40344 € | 350,86 € |
| 500 | 1,33812 € | 669,06 € |
| 1.000 | 1,27965 € | 1.279,65 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

