
M1502-B-2545-AL | |
|---|---|
DigiKey Part Number | 1772-3788-ND |
Manufacturer | |
Manufacturer Product Number | M1502-B-2545-AL |
Description | RND STANDOFF M2.5X0.45 ALUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.303" (7.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,34000 € | 6,70 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,15200 € | 28,80 € |
| 50 | 1,08540 € | 54,27 € |
| 100 | 1,02570 € | 102,57 € |
| 250 | 0,95624 € | 239,06 € |
| 500 | 0,91012 € | 455,06 € |
| 1.000 | 0,86879 € | 868,79 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

