
M1501-A-2545-AL | |
|---|---|
DigiKey Part Number | 1772-M1501-A-2545-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1501-A-2545-AL |
Description | RND STANDOFF M2.5X0.45 ALUM 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.232" (5.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50400 € | 2,52 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,37770 € | 37,77 € |
| 250 | 0,34984 € | 87,46 € |
| 500 | 0,33134 € | 165,67 € |
| 1.000 | 0,31478 € | 314,78 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

