
M1472-6010-SS | |
|---|---|
DigiKey Part Number | 1772-M1472-6010-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1472-6010-SS |
Description | HEX STANDOFF M6X1 SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 5 | 8,27800 € | 41,39 € |
| 10 | 7,81200 € | 78,12 € |
| 25 | 7,27120 € | 181,78 € |
| 50 | 6,91220 € | 345,61 € |
| 100 | 6,59080 € | 659,08 € |
| 250 | 6,21676 € | 1.554,19 € |
| 500 | 5,96766 € | 2.983,83 € |
| 1.000 | 5,74420 € | 5.744,20 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

