
M1467-6010-AL | |
|---|---|
DigiKey Part Number | 1772-M1467-6010-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1467-6010-AL |
Description | HEX STANDOFF M6X1 ALUMINUM 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Aluminum 0.787" (20.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 5 | 3,73600 € | 18,68 € |
| 10 | 3,51300 € | 35,13 € |
| 25 | 3,25360 € | 81,34 € |
| 50 | 3,08200 € | 154,10 € |
| 100 | 2,92810 € | 292,81 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

