
M1459-6010-SS | |
|---|---|
DigiKey Part Number | 1772-M1459-6010-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1459-6010-SS |
Description | HEX STANDOFF M6X1 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 0.472" (12.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.512" (13.00mm) |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,67972 € | 168,47 € |
| Unit Price without VAT: | 4,67972 € |
|---|---|
| Unit Price with VAT: | 5,56887 € |

