
M1428-4007-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4159-ND |
Manufacturer | |
Manufacturer Product Number | M1428-4007-AL-7 |
Description | HEX STANDOFF M4X0.7 ALUM 43MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.693" (43.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 1.693" (43.00mm) | |
Length - Overall | 1.339" (34.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 2,59315 € | 378,60 € |
| Unit Price without VAT: | 2,59315 € |
|---|---|
| Unit Price with VAT: | 3,08585 € |

