Image for M1425-5008-SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1425-5008-SS

DigiKey Part Number
1772-M1425-5008-SS-ND
Manufacturer
Manufacturer Product Number
M1425-5008-SS
Description
HEX STANDOFF M5X0.8 SS 15.08MM
Customer Reference
Detailed Description
Hex Standoff Threaded M5x0.8 Stainless Steel 0.594" (15.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.394" (10.00mm) Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
1.339" (34.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,56000 €12,56 €
510,89200 €54,46 €
1010,29700 €102,97 €
259,60680 €240,17 €
Manufacturers Standard Package
Unit Price without VAT:12,56000 €
Unit Price with VAT:14,94640 €