
M1417-5008-N | |
|---|---|
DigiKey Part Number | 1772-2962-ND |
Manufacturer | |
Manufacturer Product Number | M1417-5008-N |
Description | HEX STANDOFF NYLON 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 4,07262 € | 171,05 € |
| Unit Price without VAT: | 4,07262 € |
|---|---|
| Unit Price with VAT: | 4,84642 € |

