
M1413-5008-AL | |
|---|---|
DigiKey Part Number | 1772-2839-ND |
Manufacturer | |
Manufacturer Product Number | M1413-5008-AL |
Description | HEX STANDOFF ALUMINUM 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,55800 € | 12,79 € |
| 10 | 2,40000 € | 24,00 € |
| 25 | 2,21640 € | 55,41 € |
| 50 | 2,09480 € | 104,74 € |
| 100 | 1,98600 € | 198,60 € |
| 250 | 1,85948 € | 464,87 € |
| 500 | 1,77530 € | 887,65 € |
| 1.000 | 1,69988 € | 1.699,88 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

