
M1377-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M1377-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1377-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,46600 € | 12,33 € |
| 10 | 2,31300 € | 23,13 € |
| 25 | 2,13600 € | 53,40 € |
| 50 | 2,01820 € | 100,91 € |
| 100 | 1,91310 € | 191,31 € |
| 250 | 1,79080 € | 447,70 € |
| 500 | 1,70942 € | 854,71 € |
| 1.000 | 1,63654 € | 1.636,54 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

